Print Page
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.707 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 50+ | $0.571 |
| 100+ | $0.550 |
| 250+ | $0.524 |
| 500+ | $0.505 |
| 1000+ | $0.494 |
| 2500+ | $0.484 |
| 5000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-22.1184MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40Y2041RL
Cut Tape40Y2041
Product RangeABM8G
Technical Datasheet
Frequency Nom22.1184MHz
Product RangeABM8G
Crystal Frequency22.1184MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
22.1184MHz
Crystal Frequency
22.1184MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8G
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

