Print Page
ACH-24.576MHZ-EK
Oscillator, Crystal, 24.576 MHz, ± 30ppm, Through Hole, 12.7mm x 12.7mm, HCMOS / TTL, ACH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACH-24.576MHZ-EKCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.13J1837
Product RangeACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.280 |
| 2500+ | $4.020 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACH-24.576MHZ-EKCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.13J1837
Product RangeACH Series
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 12.7mm x 12.7mm
Supply Voltage Nom5V
Product RangeACH Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case / Package
Through Hole, 12.7mm x 12.7mm
Product Range
ACH Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Alternatives for ACH-24.576MHZ-EK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
