Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Newark Part No.38AK6014
Product RangeACMS-Q3225C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $1.150 |
| 10+ | $0.932 |
| 25+ | $0.894 |
| 50+ | $0.843 |
| 100+ | $0.790 |
| 250+ | $0.783 |
| 500+ | $0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Newark Part No.38AK6014
Product RangeACMS-Q3225C Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max2.2ohm
Product RangeACMS-Q3225C Series
Common Mode Filter Case3.2mm x 2.5mm x 2.35mm
Impedance4kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.2ohm
Common Mode Filter Case
3.2mm x 2.5mm x 2.35mm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACMS-Q3225C Series
Impedance
4kohm
Product Length
3.2mm
Product Height
2.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
