Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6014RL
Cut Tape38AK6014
Product RangeACMS-Q3225C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.974 |
| 100+ | $0.828 |
| 250+ | $0.804 |
| 500+ | $0.767 |
| 1000+ | $0.701 |
| 5000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225C-101-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6014RL
Cut Tape38AK6014
Product RangeACMS-Q3225C Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max2.2ohm
Product RangeACMS-Q3225C Series
Impedance4kohm
Common Mode Filter Case3.2mm x 2.5mm x 2.35mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.2ohm
Impedance
4kohm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACMS-Q3225C Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.35mm
Product Length
3.2mm
Product Height
2.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate