Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFBC-SG0402-221TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel07AM7082RL
Cut Tape07AM7082
Product RangeAFBC-SG0402 Series
Your Part Number
8,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.158 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.158 |
| 30+ | $0.139 |
| 100+ | $0.114 |
| 250+ | $0.100 |
| 500+ | $0.090 |
| 1000+ | $0.081 |
| 2500+ | $0.072 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-SG0402-221TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel07AM7082RL
Cut Tape07AM7082
Product RangeAFBC-SG0402 Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance220ohm
DC Current Rating700mA
Product RangeAFBC-SG0402 Series
DC Resistance Max400mohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
700mA
DC Resistance Max
400mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
AFBC-SG0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
