0
0 Items$0.00
Find a huge range of 700mA Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Bourns & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69AH1542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.310
25+$0.193
100+$0.164
250+$0.137
500+$0.126
More Pricing...
0402 [1005 Metric]
330ohm
700mA
MPZ-E Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.112
100+$0.082
250+$0.078
500+$0.074
More Pricing...
0603 [1608 Metric]
220ohm
700mA
Z-PWZ Series
170mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
55AC0962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.122
100+$0.109
250+$0.068
500+$0.055
More Pricing...
0402 [1005 Metric]
68ohm
700mA
BK Series
100mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.126
100+$0.099
250+$0.095
500+$0.089
More Pricing...
0603 [1608 Metric]
600ohm
700mA
Z-PWZ Series
170mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
73M9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
20+$0.061
30+$0.054
50+$0.051
100+$0.048
More Pricing...
0603 [1608 Metric]
5ohm
700mA
EMIFIL BLM18BB Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
20+$0.120
30+$0.111
50+$0.101
100+$0.091
More Pricing...
0805 [2012 Metric]
330ohm
700mA
EMIFIL BLM21AG Series
0.16ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
66W8945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
20+$0.114
30+$0.107
50+$0.098
100+$0.089
More Pricing...
0805 [2012 Metric]
300ohm
700mA
LI Series
0.2ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
66W8941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
20+$0.097
30+$0.090
50+$0.082
100+$0.074
More Pricing...
0603 [1608 Metric]
120ohm
700mA
LI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
65AH3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.220
20+$0.207
30+$0.192
50+$0.172
100+$0.154
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
66W8942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.111
30+$0.104
50+$0.095
100+$0.085
More Pricing...
0603 [1608 Metric]
220ohm
700mA
LI Series
0.3ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
29AJ4225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.131
30+$0.126
50+$0.120
100+$0.112
More Pricing...
0402 [1005 Metric]
600ohm
700mA
EMIFIL BLM15PE Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73M9065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.070
20+$0.063
30+$0.055
50+$0.051
100+$0.047
More Pricing...
0603 [1608 Metric]
10ohm
700mA
EMIFIL BLM18BB Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AH3947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
20+$0.204
30+$0.191
50+$0.172
100+$0.156
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
36AJ3155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.144
100+$0.117
250+$0.102
500+$0.086
More Pricing...
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.18ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
20+$0.228
30+$0.211
50+$0.190
100+$0.170
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.161
20+$0.151
30+$0.140
50+$0.126
100+$0.112
More Pricing...
0805 [2012 Metric]
600ohm
700mA
EMIFIL BLM21AG Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
69AH1476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
20+$0.081
30+$0.071
50+$0.068
100+$0.064
More Pricing...
0603 [1608 Metric]
3ohm
700mA
MMZ Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
30AJ5252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.057
100+$0.050
250+$0.044
500+$0.040
More Pricing...
0603 [1608 Metric]
5ohm
700mA
MMZ Series
0.05ohm
± 2ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
70AK2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
20+$0.054
30+$0.050
50+$0.049
100+$0.048
More Pricing...
0402 [1005 Metric]
120ohm
700mA
MMZ-H Series
0.13ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
48AK5512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.170
10+$0.128
15+$0.127
25+$0.126
50+$0.124
More Pricing...
1206 [3216 Metric]
220ohm
700mA
MU Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
47AK1558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.221
10+$0.159
15+$0.152
25+$0.145
50+$0.131
More Pricing...
1206 [3216 Metric]
300ohm
700mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7484

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.111
100+$0.090
250+$0.079
500+$0.070
More Pricing...
0805 [2012 Metric]
470ohm
700mA
BMC Series
0.18ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
48AK5514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.254
10+$0.179
15+$0.169
25+$0.160
50+$0.146
More Pricing...
1206 [3216 Metric]
300ohm
700mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
70AK2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.328
25+$0.253
100+$0.227
250+$0.200
500+$0.180
More Pricing...
1008 [2520 Metric]
60ohm
700mA
MAF Series
0.364ohm
-
2.5mm
2mm
0.85mm
SMD
-40°C
125°C
-
38AK7492

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.248
25+$0.106
100+$0.086
250+$0.076
500+$0.067
More Pricing...
0402 [1005 Metric]
220ohm
700mA
BMC Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK