Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF2520ASS600CT000 Ferrite Bead, 1008 [2520 Metric], 60 ohm, 700 mA, MAF Series, 0.364 ohm](https://mexico.newark.com/productimages/standard/en_US/4167091-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF2520ASS600CT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2767RL
Cut Tape70AK2767
Product RangeMAF Series
Your Part Number
4,980 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 25+ | $0.253 |
| 100+ | $0.227 |
| 250+ | $0.200 |
| 500+ | $0.180 |
| 1000+ | $0.167 |
| 2500+ | $0.164 |
| 5000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF2520ASS600CT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2767RL
Cut Tape70AK2767
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package1008 [2520 Metric]
Impedance60ohm
DC Current Rating700mA
Product RangeMAF Series
DC Resistance Max0.364ohm
Impedance Tolerance-
Product Length2.5mm
Product Width2mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
1008 [2520 Metric]
DC Current Rating
700mA
DC Resistance Max
0.364ohm
Product Length
2.5mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
60ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
