Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0402-5N1-J-T Wirewound Inductor, 5.1 nH, 0.083 ohm, 5.8 GHz, 800 mA, 0402 [1005 Metric], AISC-0402 Series](https://mexico.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0402-5N1-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14N4250
Product RangeAISC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.104 |
| 20000+ | $0.102 |
| 30000+ | $0.100 |
| 50000+ | $0.098 |
| 100000+ | $0.096 |
| 250000+ | $0.093 |
| 500000+ | $0.091 |
| 1000000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-5N1-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14N4250
Product RangeAISC-0402 Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.083ohm
Self Resonant Frequency5.8GHz
DC Current Rating800mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
5.8GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
AISC-0402 Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
0.083ohm
DC Current Rating
800mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AISC-0402-5N1-J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
