Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0805-R033J-T Wirewound Inductor, 33 nH, 0.27 ohm, 2.2 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series](https://mexico.newark.com/productimages/standard/en_US/14N4359-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R033J-TCopy
Newark Part No.
Full Reel87AK9681
Re-Reel14N4359
Cut Tape14N4359
Product RangeAISC-0805 Series
Your Part Number
32,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.259 | $518.00 |
| Total Price | $518.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.244 |
| 4000+ | $0.237 |
| 8000+ | $0.229 |
| 12000+ | $0.220 |
| 20000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R033J-TCopy
Newark Part No.
Full Reel87AK9681
Re-Reel14N4359
Cut Tape14N4359
Product RangeAISC-0805 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.27ohm
Product RangeAISC-0805 Series
Self Resonant Frequency2.2GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33nH
Product Range
AISC-0805 Series
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
DC Resistance Max
0.27ohm
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0805-R033J-T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
