Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIUR-06-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AK5868
Product RangeAIUR-06 Series
Your Part Number
1,293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.891 |
| 25+ | $0.870 |
| 50+ | $0.848 |
| 100+ | $0.806 |
| 500+ | $0.720 |
| 1000+ | $0.687 |
| 2500+ | $0.645 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AK5868
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.1A
Saturation Current (Isat)2.8A
DC Resistance Max0.108ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.108ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
