Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIUR-06-471KCopy
Newark Part No.67AK2999
Product RangeAIUR-06 Series
Your Part Number
529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.997 |
| 25+ | $0.973 |
| 50+ | $0.949 |
| 100+ | $0.858 |
| 500+ | $0.772 |
| 1000+ | $0.748 |
| 2500+ | $0.724 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-471KCopy
Newark Part No.67AK2999
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.3A
DC Resistance Max0.568ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
1A
DC Resistance Max
0.568ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
