Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK1LPHEF1-156.2500T3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM6424RL
Cut Tape29AM6424
Product RangeClearClock AK1LP Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 50+ | $4.800 |
| 100+ | $4.600 |
| 250+ | $4.450 |
| 500+ | $4.370 |
| 1000+ | $4.270 |
| 2500+ | $4.190 |
| 5000+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK1LPHEF1-156.2500T3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM6424RL
Cut Tape29AM6424
Product RangeClearClock AK1LP Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeClearClock AK1LP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
ClearClock AK1LP Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Technical Docs (1)
Alternatives for AK1LPHEF1-156.2500T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
