Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK2DAF1-125.00000TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AK6692RL
Cut Tape64AK6692
Product RangeClearClock AK2 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.970 | $5.97 |
| Total Price | $5.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 50+ | $4.800 |
| 100+ | $4.350 |
| 250+ | $4.170 |
| 500+ | $3.990 |
| 1000+ | $3.810 |
| 2500+ | $3.730 |
| 5000+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK2DAF1-125.00000TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AK6692RL
Cut Tape64AK6692
Product RangeClearClock AK2 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeClearClock AK2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ClearClock AK2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
