Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA3010S-2R2MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AH8073
Product RangeAMDLA3010S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA3010S-2R2MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AH8073
Product RangeAMDLA3010S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeAMDLA3010S Series
Power Inductor Case3.4mm x 3mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length3.4mm
Product Width3mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMDLA3010S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3.5A
Power Inductor Case
3.4mm x 3mm x 0.8mm
DC Resistance Max
0.1ohm
Product Length
3.4mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
