Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA7030S-1R5MTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97AH8089RL
Cut Tape97AH8089
Product RangeAMDLA7030S Series
Your Part Number
639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.778 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 25+ | $0.653 |
| 100+ | $0.550 |
| 250+ | $0.541 |
| 500+ | $0.530 |
| 1000+ | $0.464 |
| 2500+ | $0.431 |
| 5000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA7030S-1R5MTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97AH8089RL
Cut Tape97AH8089
Product RangeAMDLA7030S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeAMDLA7030S Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
AMDLA7030S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
12A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
0.0121ohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
