Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R56MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9160
Cut Tape73AH9159
Product RangeAMPLA5030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.773 | $1,546.00 |
| Total Price | $1,546.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.964 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.773 |
| 4000+ | $0.694 |
| 6000+ | $0.670 |
| 10000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R56MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9160
Cut Tape73AH9159
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Product RangeAMPLA5030S Series
Saturation Current (Isat)15A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.01ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
10A
Product Range
AMPLA5030S Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.01ohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
