Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMSLA-1050-100NM-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK0081
Product RangeAMSLA-1050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 10+ | $0.721 |
| 25+ | $0.676 |
| 50+ | $0.629 |
| 100+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1050-100NM-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK0081
Product RangeAMSLA-1050 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeAMSLA-1050 Series
Power Inductor Case10.2mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
AMSLA-1050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
70A
Power Inductor Case
10.2mm x 7mm x 5mm
DC Resistance Max
420µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
