Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-150NM-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AK0083RL
Cut Tape25AK0083
Product RangeAMSLA-1070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.913 |
| 100+ | $0.776 |
| 250+ | $0.707 |
| 500+ | $0.661 |
| 1000+ | $0.625 |
| 5000+ | $0.597 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1070-150NM-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AK0083RL
Cut Tape25AK0083
Product RangeAMSLA-1070 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Power Inductor Case10.4mm x 8mm x 7mm
Product RangeAMSLA-1070 Series
Inductor Case / Package-
DC Resistance Max410µohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
70A
Saturation Current (Isat)
70A
Product Range
AMSLA-1070 Series
DC Resistance Max
410µohm
Product Length
10.4mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
