Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B160808SR47MTCopy
Newark Part No.79AK6710
Product RangeAOTA-B160808S Series
Your Part Number
564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.306 |
| 10+ | $0.260 |
| 25+ | $0.246 |
| 50+ | $0.234 |
| 100+ | $0.220 |
| 250+ | $0.209 |
| 500+ | $0.198 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B160808SR47MTCopy
Newark Part No.79AK6710
Product RangeAOTA-B160808S Series
Inductance0.47µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeAOTA-B160808S Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AOTA-B160808S Series
DC Resistance Max
0.043ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.6A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
