Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR47MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM1594RL
Cut Tape18AM1594
Product RangeAOTA-B322512Q Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.408 |
| 10+ | $0.339 |
| 15+ | $0.326 |
| 25+ | $0.313 |
| 50+ | $0.299 |
| 125+ | $0.286 |
| 250+ | $0.277 |
| 500+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B322512QR47MTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AM1594RL
Cut Tape18AM1594
Product RangeAOTA-B322512Q Series
Inductance0.47µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeAOTA-B322512Q Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AOTA-B322512Q Series
DC Resistance Max
0.021ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
8.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
