Print Page
766 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.790 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 50+ | $3.070 |
| 100+ | $2.960 |
| 250+ | $2.820 |
| 500+ | $2.720 |
| 1000+ | $2.690 |
| 2500+ | $2.640 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASAKMPD1-32.768KHZ-T3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel73AC9658RL
Cut Tape73AC9658
Product RangeASAKMP
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Supply Voltage Nom2.5V
Product RangeASAKMP
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Product Range
ASAKMP
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

