Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDAIG-33.000MHZ-X-K-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel84AC6273RL
Cut Tape84AC6273
Product RangeASDAIG Series
Your Part Number
855 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 50+ | $3.180 |
| 100+ | $3.000 |
| 250+ | $2.810 |
| 500+ | $2.670 |
| 1000+ | $2.430 |
| 2500+ | $2.420 |
| 5000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDAIG-33.000MHZ-X-K-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel84AC6273RL
Cut Tape84AC6273
Product RangeASDAIG Series
Technical Datasheet
Frequency Nom33MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeASDAIG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
33MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDAIG Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ASDAIG-33.000MHZ-X-K-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
