Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDDV-20.000MHZ-LC-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel90AJ5430
Re-Reel90AJ5429RL
Cut Tape90AJ5429
Product RangeASDDV Series
Your Part Number
2,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.990 |
| 15+ | $0.989 |
| 25+ | $0.988 |
| 50+ | $0.987 |
| 125+ | $0.986 |
| 250+ | $0.931 |
| 500+ | $0.757 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.787 |
| 4000+ | $0.720 |
| 6000+ | $0.699 |
| 10000+ | $0.677 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDDV-20.000MHZ-LC-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel90AJ5430
Re-Reel90AJ5429RL
Cut Tape90AJ5429
Product RangeASDDV Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom-
Product RangeASDDV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / HCMOS / LVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDDV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / HCMOS / LVCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
