Print Page
786 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.180 |
| 2500+ | $1.110 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
| 2000+ | $1.070 |
| 3000+ | $1.050 |
| 5000+ | $1.030 |
| 10000+ | $1.010 |
| 25000+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-7.3728MHZ-L-C-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ1276
Re-Reel40Y2134RL
Cut Tape40Y2134
Product RangeASE
Technical Datasheet
Frequency Nom7.3728MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASE
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
7.3728MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASE
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Alternatives for ASE-7.3728MHZ-L-C-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

