Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-4R7M-T2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC8870
Cut Tape51AC8870
Product RangeASPI-0315FS Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.698 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.588 |
| 25+ | $0.559 |
| 50+ | $0.530 |
| 100+ | $0.500 |
| 250+ | $0.473 |
| 500+ | $0.445 |
| 1000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-4R7M-T2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC8870
Cut Tape51AC8870
Product RangeASPI-0315FS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeASPI-0315FS Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.2A
Product Range
ASPI-0315FS Series
DC Resistance Max
0.1ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for ASPI-0315FS-4R7M-T2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
