Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-100M-T15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8872RL
Cut Tape51AC8872
Product RangeASPI-0630LR Series
Your Part Number
6,333 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.729 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 25+ | $0.616 |
| 100+ | $0.521 |
| 250+ | $0.510 |
| 500+ | $0.500 |
| 1000+ | $0.489 |
| 5000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-100M-T15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8872RL
Cut Tape51AC8872
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeASPI-0630LR Series
Power Inductor Case7.2mm x 6.65mm x 3mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
5.5A
Power Inductor Case
7.2mm x 6.65mm x 3mm
DC Resistance Max
0.068ohm
Product Length
7.2mm
Product Height
3mm
Technical Docs (1)
Alternatives for ASPI-0630LR-100M-T15
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
