Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-1040HI-100M-T05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8875RL
Cut Tape51AC8875
Product RangeASPI-1040HI Series
Your Part Number
1,297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.904 |
| 25+ | $0.857 |
| 50+ | $0.810 |
| 100+ | $0.762 |
| 500+ | $0.747 |
| 1000+ | $0.732 |
| 2500+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-1040HI-100M-T05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8875RL
Cut Tape51AC8875
Product RangeASPI-1040HI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeASPI-1040HI Series
Power Inductor Case11.15mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length11.15mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-1040HI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
11.15mm x 10mm x 4mm
DC Resistance Max
0.03ohm
Product Length
11.15mm
Product Height
4mm
Technical Docs (2)
Alternatives for ASPI-1040HI-100M-T05
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
