Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel23AH3920RL
Cut Tape23AH3920
Product RangeASPI-2012 Series
Your Part Number
1,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.578 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 25+ | $0.449 |
| 100+ | $0.363 |
| 250+ | $0.316 |
| 500+ | $0.287 |
| 1000+ | $0.260 |
| 2500+ | $0.229 |
| 5000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-150M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel23AH3920RL
Cut Tape23AH3920
Product RangeASPI-2012 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case2mm x 2mm x 1.2mm
Product RangeASPI-2012 Series
Inductor Case / Package-
DC Resistance Max1.368ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
650mA
Product Range
ASPI-2012 Series
DC Resistance Max
1.368ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for ASPI-2012-150M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
