Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-4030S-100M-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AC8876
Re-Reel02AJ9989
Cut Tape02AJ9989
Product RangeASPI-4030S Series
Your Part Number
15,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.292 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.292 |
| 10+ | $0.247 |
| 25+ | $0.235 |
| 50+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.178 |
| 4000+ | $0.172 |
| 8000+ | $0.166 |
| 12000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-100M-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel51AC8876
Re-Reel02AJ9989
Cut Tape02AJ9989
Product RangeASPI-4030S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Power Inductor Case4mm x 4mm x 3mm
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.95A
Product Range
ASPI-4030S Series
DC Resistance Max
0.1ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
