Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-6045S-331M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8881RL
Cut Tape51AC8881
Product RangeASPI-6045S Series
Your Part Number
1,156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.454 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 10+ | $0.381 |
| 25+ | $0.361 |
| 50+ | $0.341 |
| 100+ | $0.321 |
| 500+ | $0.301 |
| 1000+ | $0.259 |
| 2500+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-331M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC8881RL
Cut Tape51AC8881
Product RangeASPI-6045S Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeASPI-6045S Series
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
570mA
Saturation Current (Isat)
570mA
Product Range
ASPI-6045S Series
DC Resistance Max
1.27ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for ASPI-6045S-331M-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
