Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F1060-100M-TCopy
Newark Part No.62AJ7999
Product RangeASPI-F1060 Series
Your Part Number
453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.140 |
| 25+ | $2.990 |
| 50+ | $2.820 |
| 100+ | $2.670 |
| 250+ | $2.530 |
| 500+ | $2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F1060-100M-TCopy
Newark Part No.62AJ7999
Product RangeASPI-F1060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeASPI-F1060 Series
Power Inductor Case11.9mm x 11mm x 5.7mm
Inductor Case / Package-
DC Resistance Max0.0182ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-F1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
13A
Power Inductor Case
11.9mm x 11mm x 5.7mm
DC Resistance Max
0.0182ohm
Product Length
11.9mm
Product Height
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
