Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-U252010-R47M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1806RL
Cut Tape51AC1806
Product RangeASPI-U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.927 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.927 |
| 10+ | $0.746 |
| 15+ | $0.736 |
| 25+ | $0.727 |
| 50+ | $0.717 |
| 125+ | $0.708 |
| 250+ | $0.698 |
| 500+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-U252010-R47M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1806RL
Cut Tape51AC1806
Product RangeASPI-U Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeASPI-U Series
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.092ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.8A
Product Range
ASPI-U Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
