Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-150M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11AC9983RL
Cut Tape11AC9983
Product RangeASPIAIG-H8540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.610 |
| 25+ | $2.420 |
| 50+ | $2.210 |
| 100+ | $2.000 |
| 500+ | $1.770 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-150M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11AC9983RL
Cut Tape11AC9983
Product RangeASPIAIG-H8540 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case8.8mm x 8.5mm x 4mm
Product RangeASPIAIG-H8540 Series
DC Resistance Max74.4ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 4mm
DC Resistance Max
74.4ohm
Product Length
8.8mm
Product Height
4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
6.5A
Product Range
ASPIAIG-H8540 Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASPIAIG-H8540-150M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
