Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-100M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0681RL
Cut Tape45AJ0681
Product RangeASPIAIG-Q1010 Series
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.410 | $5.41 |
| Total Price | $5.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.550 |
| 25+ | $4.480 |
| 50+ | $4.400 |
| 100+ | $3.860 |
| 500+ | $3.830 |
| 1000+ | $3.730 |
| 2500+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1010-100M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0681RL
Cut Tape45AJ0681
Product RangeASPIAIG-Q1010 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.6A
Power Inductor Case11.9mm x 11mm x 9.7mm
Product RangeASPIAIG-Q1010 Series
Inductor Case / Package-
DC Resistance Max0.01375ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
11.9mm x 11mm x 9.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
14.6A
Product Range
ASPIAIG-Q1010 Series
DC Resistance Max
0.01375ohm
Product Length
11.9mm
Product Height
9.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
