Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-4R7M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1874RL
Cut Tape51AC1874
Product RangeASPIAIG-S4035 Series
Your Part Number
1,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.452 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.452 |
| 10+ | $0.390 |
| 25+ | $0.361 |
| 50+ | $0.330 |
| 100+ | $0.300 |
| 250+ | $0.286 |
| 500+ | $0.251 |
| 1000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-4R7M-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC1874RL
Cut Tape51AC1874
Product RangeASPIAIG-S4035 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeASPIAIG-S4035 Series
Power Inductor Case4mm x 4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S4035 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.2A
Power Inductor Case
4mm x 4mm x 3.5mm
DC Resistance Max
0.082ohm
Product Length
4mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
