Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-221M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12AC0015RL
Cut Tape12AC0015
Product RangeASPIAIG-S8050 Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.826 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.695 |
| 25+ | $0.614 |
| 50+ | $0.600 |
| 100+ | $0.584 |
| 500+ | $0.496 |
| 1000+ | $0.469 |
| 2500+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-221M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12AC0015RL
Cut Tape12AC0015
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case8mm x 8mm x 5mm
Product RangeASPIAIG-S8050 Series
Inductor Case / Package-
DC Resistance Max0.708ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Product Range
ASPIAIG-S8050 Series
DC Resistance Max
0.708ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
