Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASV-50.000MHZ-EJ-TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel96J0008
Cut Tape13J1973
Product RangeASV Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.530 | $0.00 |
| Total Price | $1.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 50+ | $1.600 |
| 100+ | $1.550 |
| 250+ | $1.470 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 2500+ | $1.370 |
| 5000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.460 |
| 4000+ | $1.340 |
| 6000+ | $1.300 |
| 10000+ | $1.250 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-50.000MHZ-EJ-TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel96J0008
Cut Tape13J1973
Product RangeASV Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeASV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ASV-50.000MHZ-EJ-T is a 7 x 5.08 x 1.8mm 3.3VDC HCMOS surface-mount Crystal Clock Oscillator with seam sealed assures high reliability and high output drive capability. The ASV series oscillator for use with the clock signalling for microprocessors, PC motherboards and graphic cards applications. It is suitable for reflow profile.
- 60% Maximum symmetry
- 5ms Maximum start-up time
- 3.2ps Maximum period jitter one sigma RMS
Applications
Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
ASV Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ASV-50.000MHZ-EJ-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
