Print Page
ATXKAIG-H11A-32.768KHZ-E50-T3
TCXO, 32.768 kHz, 5 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3 V, ATXKAIG-H11A Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATXKAIG-H11A-32.768KHZ-E50-T3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AN3612
Product RangeATXKAIG-H11A Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 50+ | $2.830 |
| 100+ | $2.560 |
| 250+ | $2.280 |
| 500+ | $1.990 |
| 1000+ | $1.710 |
| 2500+ | $1.550 |
| 5000+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATXKAIG-H11A-32.768KHZ-E50-T3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AN3612
Product RangeATXKAIG-H11A Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3V
Product RangeATXKAIG-H11A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
CMOS
Product Range
ATXKAIG-H11A Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
