Print Page
AX3DAF1-156.2500
Oscillator, 156.25 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVDS, 3.3 V, ClearClock AX3 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3DAF1-156.2500Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05AH2357
Product RangeClearClock AX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $6.260 |
| 500+ | $5.700 |
| 1000+ | $5.030 |
| 2500+ | $4.680 |
Price for:Each
Minimum: 250
Multiple: 250
$1,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3DAF1-156.2500Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05AH2357
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Alternatives for AX3DAF1-156.2500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
