Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3DAF1-156.2500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AK6705
Product RangeClearClock AX3 Series
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.430 |
| 25+ | $6.420 |
| 50+ | $6.150 |
| 100+ | $5.860 |
| 250+ | $5.590 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3DAF1-156.2500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AK6705
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Alternatives for AX3DAF1-156.2500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
