Print Page
AX3PBF1-122.8800
Oscillator, 122.88 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3PBF1-122.8800Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05AH2382
Product RangeClearClock AX3 Series
Your Part Number
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.540 |
| 25+ | $5.320 |
| 50+ | $5.150 |
| 100+ | $5.130 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3PBF1-122.8800Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.05AH2382
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Nom122.88MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom2.5V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
122.88MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
