Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX5PBF1-200.0000CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel84AC6369RL
Cut Tape84AC6369
Product RangeClearClock AX5 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.710 | $10.71 |
| Total Price | $10.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 50+ | $9.590 |
| 100+ | $9.110 |
| 250+ | $8.180 |
| 500+ | $7.490 |
| 1000+ | $6.720 |
| 2500+ | $6.380 |
| 5000+ | $5.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5PBF1-200.0000CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel84AC6369RL
Cut Tape84AC6369
Product RangeClearClock AX5 Series
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeClearClock AX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
200MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AX5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
