Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX7PAF3-125.0000CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel56AC7611RL
Cut Tape56AC7611
Product RangeCLEARCLOCK AX7 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.250 | $10.25 |
| Total Price | $10.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 50+ | $9.310 |
| 100+ | $8.890 |
| 250+ | $8.100 |
| 500+ | $7.520 |
| 1000+ | $6.860 |
| 2500+ | $6.560 |
| 5000+ | $6.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX7PAF3-125.0000CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel56AC7611RL
Cut Tape56AC7611
Product RangeCLEARCLOCK AX7 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCLEARCLOCK AX7 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CLEARCLOCK AX7 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
