Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/SCTA2-50Copy
Newark Part No.10AN8455
Product RangeSCTA2 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $291.500 |
Price for:Each
Minimum: 1
Multiple: 1
$291.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/SCTA2-50Copy
Newark Part No.10AN8455
Product RangeSCTA2 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range8.5V to 30V
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit-Core
Primary Current0A to 10A, 0A to 20A, 0A to 50A
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeSCTA2 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-15°C
Product Range
SCTA2 Series
Supply Voltage Range
8.5V to 30V
Accuracy
± 1%
Primary Current
0A to 10A, 0A to 20A, 0A to 50A
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
