Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $306.900 |
Price for:Each
Minimum: 1
Multiple: 1
$306.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFPCopy
Newark Part No.10AN9278
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels9 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
9 Channel
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
