Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoECMCS25-ACopy
Newark Part No.10AN9328
Product RangeECMCS Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $189.740 |
Price for:Each
Minimum: 1
Multiple: 1
$189.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoECMCS25-ACopy
Newark Part No.10AN9328
Product RangeECMCS Series
Technical Datasheet
Sensor Output TypeSPST-NO
Supply Voltage Range600V AC
Measured Current0A to 25A
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current-
Secondary Signal TypeSPST-NO
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeECMCS Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
SPST-NO
Measured Current
0A to 25A
Current Sensor Technology
Split-Core
Secondary Signal Type
SPST-NO
Operating Temperature Min
0°C
Product Range
ECMCS Series
Supply Voltage Range
600V AC
Accuracy
-
Primary Current
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
