Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoEFPGCopy
Newark Part No.10AN9330
Product RangeEFP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $622.600 |
Price for:Each
Minimum: 1
Multiple: 1
$622.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoEFPGCopy
Newark Part No.10AN9330
Product RangeEFP Series
Technical Datasheet
Signal Conditioner InputRelay, Transistor, Triac
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy %-
Output Accuracy3%FS
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeEFP Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Relay, Transistor, Triac
No. of Output Channels
-
Output Accuracy
3%FS
No. of Channels
-
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Pressure
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
EFP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
