Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoQIRF2-513A-XCopy
Newark Part No.10AN9435
Product RangeQIRF2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,924.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,924.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoQIRF2-513A-XCopy
Newark Part No.10AN9435
Product RangeQIRF2 Series
Technical Datasheet
Gas TypeR513A Refrigerant
Particle Count Max1000ppm
Accuracy± 3%
Sampling MethodDiffusion, Pump-Through
Product RangeQIRF2 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
R513A Refrigerant
Accuracy
± 3%
Product Range
QIRF2 Series
Particle Count Max
1000ppm
Sampling Method
Diffusion, Pump-Through
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
