Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoQTS-61211X-S00000Copy
Newark Part No.10AN7388
Product RangeQTS-6000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,386.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3,386.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoQTS-61211X-S00000Copy
Newark Part No.10AN7388
Product RangeQTS-6000 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max2000ppm
Accuracy± 2.5%
Sampling MethodElectrochemical Sensing
Product RangeQTS-6000 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Hydrogen
Accuracy
± 2.5%
Product Range
QTS-6000 Series
Particle Count Max
2000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
