Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA1751HB-AWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41T3647
Product RangeAA17251 Series
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $58.770 |
| 10+ | $57.640 |
| 25+ | $56.570 |
| 50+ | $53.590 |
| 100+ | $49.350 |
| 250+ | $46.480 |
| 5000+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1751HB-AWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41T3647
Product RangeAA17251 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating53dBA
Power Rating36.7W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating520mA
IP Rating-
Air Flow - m3/min5.943m³/min
Product RangeAA17251 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AA1751HB-AW
1 Product Found
Product Overview
The AA1751HB-AW is a 115VAC Axial Fan with a ball bearing and aluminum alloy frame. This AA1751 series high speed round AC fan comes with an UL94V-0 plastic impeller, UL1015 18AWG leaded wire and thermal protected shade pole induction motor.
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2700rpm
Current Rating
520mA
Air Flow - m3/min
5.943m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
36.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AA17251 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
